66.9303-05022 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 0.5 m, red, PVC, 2.5 mm², CAT III, 66.9303-05022

Order No.: 86F9428
EAN: 4099891762315
MPN:
66.9303-05022
XMF-418 0,5M ROT
Series: XMF-418
66.9303-05022 Stäubli Electrical Connectors Test Leads Image 1
66.9303-05022 Stäubli Electrical Connectors Test Leads Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Safety measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 0.5 m, red, PVC, 2.5 mm², CAT IV, 66.1042-05022
*incl. VAT plus shipping costs

Test lead, 66.9303-05022, Stäubli Electrical Connectors

The 66.9303-05022 is a highly flwxible test lead with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeveon both ends.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, gerade
Cable length 0.5 m
Cable cross-section 2,5 mm²
Colour rot
Material PVC
contact surface vernickelt
Rated category CAT III
Rated Voltage 1000 V
Rated current 32 A
Touch safe No
Stackable No
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement