66.9391-20021 | Stäubli Electrical Connectors
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, black, PVC, 2.5 mm², CAT IV, 66.9391-20021
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / pc.)
7.3661 € *
Available: 25 pcs.
Leadtime: 3 Weeks **
Total Price:
7.37 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3661 €
25 pcs.
6.9615 €
50 pcs.
6.5450 €
100 pcs.
6.1404 €
500 pcs.
5.7358 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring lead, 66.9391-20021, Stäubli Electrical Connectors
Highly flexible, with insulation in PVC with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends.
Technical specifications
Connection (1) | 4 mm Stecker, gefedert, gerade | |
Connection (2) | 4 mm Stecker, gefedert, gerade | |
Cable length | 2 m | |
Cable cross-section | 2,5 mm² | |
Colour | schwarz | |
Material | PVC | |
contact surface | vernickelt | |
Rated category | CAT IV | |
Rated Voltage | 1000 V | |
Rated current | 32 A | |
Touch safe | Yes | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Original Packaging | Beutel mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |