66.9391-20027 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, brown, PVC, 2.5 mm², CAT IV, 66.9391-20027

Order No.: 86F4007
EAN: 4099891071752
MPN:
66.9391-20027
XMF-419 BRAUN 2,0M
Series: XMF-419
66.9391-20027 Stäubli Electrical Connectors Test Leads
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Safety measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, brown, PVC, 2.5 mm², CAT IV, 66.1042-20027
*incl. VAT plus shipping costs

Measuring lead, 66.9391-20027, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends.

Technical specifications
Connection (1) 4 mm Stecker, gefedert, gerade
Connection (2) 4 mm Stecker, gefedert, gerade
Cable length 2 m
Cable cross-section 2,5 mm²
Colour braun
Material PVC
contact surface vernickelt
Rated category CAT IV
Rated Voltage 1000 V
Rated current 32 A
Touch safe Yes
Stackable No
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement