66.9391-20028 | Stäubli Electrical Connectors
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, gray, PVC, 2.5 mm², CAT IV, 66.9391-20028
As an alternative, we recommend the following item:

Safety measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, gray, PVC, 2.5 mm², CAT IV, 66.1042-20028
Order No.: 86F9871
Manufacturer: Stäubli Electrical Connectors
per pc. 7.6398 € *
*incl. VAT plus shipping costs
Measuring lead, 66.9391-20028, Stäubli Electrical Connectors
Highly flexible, with insulation in PVC with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends.
Technical specifications
Connection (1) | 4 mm Stecker, gefedert, gerade | |
Connection (2) | 4 mm Stecker, gefedert, gerade | |
Cable length | 2 m | |
Cable cross-section | 2,5 mm² | |
Colour | grau | |
Material | PVC | |
contact surface | vernickelt | |
Rated category | CAT IV | |
Rated Voltage | 1000 V | |
Rated current | 32 A | |
Touch safe | Yes | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Original Packaging | Beutel mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |