66.9392-10022 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, red, silicone, 2.5 mm², CAT IV, 66.9392-10022

Order No.: 86F9104
EAN: 4099891084134
MPN:
66.9392-10022
XMS-419 1,00M ROT
66.9392-10022 Stäubli Electrical Connectors Test Leads Image 1
66.9392-10022 Stäubli Electrical Connectors Test Leads Image 2
66.9392-10022 Stäubli Electrical Connectors Test Leads Image 3
Image may differ

Vom Hersteller nicht mehr lieferbar

Unit Price (€ / pc.)
6.8782 € *
Available: 7 pcs.
Leadtime: 5 Weeks **
Total Price:
6.88 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8782 €
25 pcs.
6.3189 €
50 pcs.
5.9500 €
100 pcs.
5.5811 €
500 pcs.
5.2003 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, 66.9392-10022, Stäubli Electrical Connectors

Highly flexible, with insulation in silicone with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends.

Technical specifications
Connection (1) 4 mm Stecker, gefedert, gerade
Connection (2) 4 mm Stecker, gefedert, gerade
Cable length 1 m
Cable cross-section 2,5 mm²
Colour rot
Material Silikon
contact surface vernickelt
Rated category CAT IV
Rated Voltage 1000 V
Rated current 32 A
Touch safe Yes
Stackable No
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei