66.9392-15021 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1.5 m, black, silicone, 2.5 mm², CAT IV, 66.9392-15021

Order No.: 86F4010
EAN: 4099891071776
MPN:
66.9392-15021
XMS-419 SCHWARZ 1,5M
66.9392-15021 Stäubli Electrical Connectors Test Leads
Image may differ

Vom Hersteller nicht mehr lieferbar

Unit Price (€ / pc.)
7.8421 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
7.84 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8421 €
25 pcs.
7.4018 €
50 pcs.
6.9734 €
100 pcs.
6.5331 €
500 pcs.
6.0928 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, 66.9392-15021, Stäubli Electrical Connectors

Highly flexible, with insulation in silicone with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends.

Technical specifications
Connection (1) 4 mm Stecker, gefedert, gerade
Connection (2) 4 mm Stecker, gefedert, gerade
Cable length 1.5 m
Cable cross-section 2,5 mm²
Colour schwarz
Material Silikon
contact surface vernickelt
Rated category CAT IV
Rated Voltage 1000 V
Rated current 32 A
Touch safe Yes
Stackable No
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei