66.9392-20021 | Stäubli Electrical Connectors
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, black, silicone, 2.5 mm², CAT IV, 66.9392-20021
Order No.: 86F4011
EAN: 4099891071783
MPN:
66.9392-20021
XMS-419 SCHWARZ 2,0M
Series: Test & Measurement
No longer available from manufacturer
Unit Price (€ / pc.)
9.0202 € *
Available: 16 pcs.
Total Price:
9.02 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0202 €
25 pcs.
8.5085 €
50 pcs.
8.0206 €
100 pcs.
7.5089 €
500 pcs.
7.0091 €
*incl. VAT plus shipping costs
Subject to prior sale
Measuring lead, 66.9392-20021, Stäubli Electrical Connectors
Highly flexible, with insulation in silicone with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm plug, spring-loaded, straight | |
| Connection (2) | 4 mm plug, spring-loaded, straight | |
| Cable length | 2 m | |
| Cable cross-section | 2.5 mm² | |
| Colour | black | |
| Material | silicone | |
| contact surface | nickel-plated | |
| Rated category | CAT IV | |
| Rated Voltage | 1000 V | |
| Rated current | 32 A | |
| Touch safe | Yes | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 25 pieces |
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |