66.9392-20027 | Stäubli Electrical Connectors
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, brown, silicone, 2.5 mm², CAT IV, 66.9392-20027
Order No.: 86F4017
EAN: 4099891071844
MPN:
66.9392-20027
XMS-419 BRAUN 2,0M
Series: Test & Measurement
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / pc.)
9.0202 € *
Available: 45 pcs.
Leadtime: 6 Weeks **
Total Price:
9.02 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0202 €
25 pcs.
8.5085 €
50 pcs.
8.0206 €
100 pcs.
7.5089 €
500 pcs.
7.0091 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring lead, 66.9392-20027, Stäubli Electrical Connectors
Highly flexible, with insulation in silicone with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends.
Technical specifications
Connection (1) | 4 mm Stecker, gefedert, gerade | |
Connection (2) | 4 mm Stecker, gefedert, gerade | |
Cable length | 2 m | |
Cable cross-section | 2,5 mm² | |
Colour | braun | |
Material | Silikon | |
contact surface | vernickelt | |
Rated category | CAT IV | |
Rated Voltage | 1000 V | |
Rated current | 32 A | |
Touch safe | Yes | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Original Packaging | Beutel mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |