66.9394-10024 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, yellow, PVC, 1.0 mm², CAT IV, 66.9394-10024

Order No.: 86F5009
EAN: 4099891075446
MPN:
66.9394-10024
XSMF-419 GELB 1,0M
66.9394-10024 Stäubli Electrical Connectors Test Leads Image 1
66.9394-10024 Stäubli Electrical Connectors Test Leads Image 2
Image may differ

Vom Hersteller nicht mehr lieferbar

Unit Price (€ / pc.)
12.4236 € *
Available: 9 pcs.
Leadtime: 6 Weeks **
Total Price:
12.42 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4236 €
10 pcs.
11.7453 €
50 pcs.
11.0432 €
100 pcs.
10.3649 €
500 pcs.
9.6747 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fused test lead, 66.9394-10024, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC. With in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends. The two-part screw connector accepts a high breaking capacity fuse measuring 6.3x32 mm.The fuse is not supplied.

Technical specifications
Connection (1) 4 mm Stecker, gefedert, gerade
Connection (2) 4 mm Stecker, gefedert, gerade
Cable length 1 m
Cable cross-section 1,0 mm²
Colour gelb
Material PVC
contact surface vernickelt
Rated category CAT IV
Rated Voltage 1000 V
Rated current 8 A
Touch safe Yes
Stackable No
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei