66.9394-10025 | Stäubli Electrical Connectors
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, green, PVC, 1.0 mm², CAT IV, 66.9394-10025
Order No.: 86F5012
EAN: 4099891075484
MPN:
66.9394-10025
XSMF-419 GRÜN 1,0M
Series: Test & Measurement
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / pc.)
12.4236 € *
Available: 9 pcs.
Leadtime: 6 Weeks **
Total Price:
12.42 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4236 €
10 pcs.
11.7453 €
50 pcs.
11.0432 €
100 pcs.
10.3649 €
500 pcs.
9.6747 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fused test lead, 66.9394-10025, Stäubli Electrical Connectors
Highly flexible, with insulation in PVC. With in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends. The two-part screw connector accepts a high breaking capacity fuse measuring 6.3x32 mm.The fuse is not supplied.
Technical specifications
Connection (1) | 4 mm Stecker, gefedert, gerade | |
Connection (2) | 4 mm Stecker, gefedert, gerade | |
Cable length | 1 m | |
Cable cross-section | 1,0 mm² | |
Colour | grün | |
Material | PVC | |
contact surface | vernickelt | |
Rated category | CAT IV | |
Rated Voltage | 1000 V | |
Rated current | 8 A | |
Touch safe | Yes | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Original Packaging | Beutel mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |