66.9394-15021 | Stäubli Electrical Connectors
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1.5 m, black, PVC, 1.0 mm², CAT IV, 66.9394-15021

Fused test lead, 66.9394-15021, Stäubli Electrical Connectors
Highly flexible, with insulation in PVC. With in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends. The two-part screw connector accepts a high breaking capacity fuse measuring 6.3x32 mm.The fuse is not supplied.
Connection (1) | 4 mm Stecker, gefedert, gerade | |
Connection (2) | 4 mm Stecker, gefedert, gerade | |
Rated Voltage | 1000 V | |
Rated current | 8 A | |
Touch safe | Yes | |
Colour | schwarz | |
Cable length | 1.5 m | |
contact surface | vernickelt | |
Cable cross-section | 1,0 mm² | |
Material | PVC | |
Rated category | CAT IV | |
Stackable | No |
Country of origin | DE |
Customs tariff number | 85444290 |
Original Packaging | Beutel mit 10 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |