66.9394-15022 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1.5 m, red, PVC, 1.0 mm², CAT IV, 66.9394-15022

Order No.: 86F5004
EAN: 4099891075392
MPN:
66.9394-15022
XSMF-419 ROT 1,5M
Series: XSMF-419
66.9394-15022 Stäubli Electrical Connectors Test Leads Image 1
66.9394-15022 Stäubli Electrical Connectors Test Leads Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1.5 m, red, PVC, 1.0 mm², CAT IV, 66.1046-15022
*incl. VAT plus shipping costs

Fused test lead, 66.9394-15022, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC. With in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends. The two-part screw connector accepts a high breaking capacity fuse measuring 6.3x32 mm.The fuse is not supplied.

Technical specifications
Connection (1) 4 mm Stecker, gefedert, gerade
Connection (2) 4 mm Stecker, gefedert, gerade
Rated Voltage 1000 V
Rated current 8 A
Touch safe Yes
Colour rot
Cable length 1.5 m
contact surface vernickelt
Cable cross-section 1,0 mm²
Material PVC
Rated category CAT IV
Stackable No
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement