66.9394-20021 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, black, PVC, 1.0 mm², CAT IV, 66.9394-20021

Order No.: 86F5002
EAN: 4099891075378
MPN:
66.9394-20021
XSMF-419 SCHWARZ 2,0M
Series: XSMF-419
Stäubli Electrical Connectors
66.9394-20021 Stäubli Electrical Connectors Test Leads Image 1
66.9394-20021 Stäubli Electrical Connectors Test Leads Image 2
Image may differ

Vom Hersteller nicht mehr lieferbar

Unit Price (€ / pc.)
13.5779 € *
Available: 19 pcs.
Leadtime: 4 Weeks **
Total Price:
13.58 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5779 €
10 pcs.
12.8282 €
50 pcs.
12.0785 €
100 pcs.
11.3169 €
500 pcs.
10.5672 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fused test lead, 66.9394-20021, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC. With in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends. The two-part screw connector accepts a high breaking capacity fuse measuring 6.3x32 mm.The fuse is not supplied.

Technical specifications
Anschluss (1) 4 mm Stecker, gefedert, gerade
Anschluss (2) 4 mm Stecker, gefedert, gerade
Bemessungsspannung 1000 V
Bemessungsstrom 8 A
Berührungssicher Yes
Farbe schwarz
Kabellänge 2 m
Kontaktoberfläche vernickelt
Leiterquerschnitt 1,0 mm²
Material PVC
Messkategorie CAT IV
Stapelbar No
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Originalverpackung Beutel mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei