66.9395-15028 | Stäubli Electrical Connectors
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1.5 m, gray, silicone, 1.0 mm², CAT IV, 66.9395-15028
Unit Price (€ / pc.)
15.0416 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
15.04 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0416 €
10 pcs.
14.2086 €
50 pcs.
13.3637 €
100 pcs.
12.5307 €
500 pcs.
11.6977 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fused test lead, 66.9395-15028, Stäubli Electrical Connectors
Highly flexible, with insulation in PVC. With in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends. The two-part screw connector accepts a high breaking capacity fuse measuring 6.3x32 mm.The fuse is not supplied.
Technical specifications
Connection (1) | 4 mm plug, spring-loaded, straight | |
Connection (2) | 4 mm plug, spring-loaded, straight | |
Rated Voltage | 1000 V | |
Rated current | 8 A | |
Touch safe | Yes | |
Colour | gray | |
Cable length | 1.5 m | |
contact surface | nickel-plated | |
Cable cross-section | 1.0 mm² | |
Material | silicone | |
Rated category | CAT IV | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Original Packaging | Bag with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |