66.9405-05022 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, red, PVC, 1.0 mm², CAT II, 66.9405-05022

Order No.: 86F9172
EAN: 842640117201
MPN:
66.9405-05022
XZG410 0,50M ROT
66.9405-05022 Stäubli Electrical Connectors Test Leads Image 1
66.9405-05022 Stäubli Electrical Connectors Test Leads Image 2
66.9405-05022 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
10.7933 € *
Available: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
10.79 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7933 €
25 pcs.
9.9722 €
50 pcs.
9.1630 €
100 pcs.
8.6275 €
500 pcs.
8.0920 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, 66.9405-05022, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC especially suitable for connecting electrical devices not (yet) equipped with safety sockets. With stackable Ø 4 mm MULTILAM plugs on both ends with protective collar and retractable sleeve to prevent accidental touching.

Technical specifications
Connection (1) 4 mm Stecker, gefedert, gerade
Connection (2) 4 mm Stecker, gefedert, gerade
Cable length 500 mm
Cable cross-section 1,0 mm²
Colour rot
Material PVC
contact surface vernickelt
Rated category CAT II
Rated Voltage 600 V
Rated current 19 A
Touch safe Yes
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei