66.9405-20023 | Stäubli Electrical Connectors
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, blue, PVC, 1.0 mm², CAT II, 66.9405-20023
Order No.: 86F9182
EAN: 4099891084578
MPN:
66.9405-20023
XZG410 2,00M BLAU
Series: Test & Measurement
Unit Price (€ / pc.)
12.6259 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
12.63 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6259 €
25 pcs.
11.6144 €
50 pcs.
10.6981 €
100 pcs.
10.0555 €
500 pcs.
9.4367 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring lead, 66.9405-20023, Stäubli Electrical Connectors
Highly flexible, with insulation in PVC especially suitable for connecting electrical devices not (yet) equipped with safety sockets. With stackable Ø 4 mm MULTILAM plugs on both ends with protective collar and retractable sleeve to prevent accidental touching.
Technical specifications
Connection (1) | 4 mm Stecker, gefedert, gerade | |
Connection (2) | 4 mm Stecker, gefedert, gerade | |
Cable length | 2 m | |
Cable cross-section | 1,0 mm² | |
Colour | blau | |
Material | PVC | |
contact surface | vernickelt | |
Rated category | CAT II | |
Rated Voltage | 600 V | |
Rated current | 19 A | |
Touch safe | Yes | |
Stackable | Yes |
Download
Logistics
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |