66.9406-10021 | Stäubli Electrical Connectors
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, black, silicone, 1.0 mm², CAT II, 66.9406-10021
Order No.: 86F9186
EAN: 4099891084615
MPN:
66.9406-10021
XZG410/SIL 1,00M SCHWARZ
Series: XZG410/SIL
Unit Price (€ / pc.)
12.3998 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
12.40 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3998 €
25 pcs.
11.4835 €
50 pcs.
10.5434 €
100 pcs.
9.9246 €
500 pcs.
9.3058 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring lead, 66.9406-10021, Stäubli Electrical Connectors
Highly flexible, with silicone insulation, especially for connecting electrical devices that are not (yet) equipped with safety sockets. are not (yet) equipped with safety sockets. On both sides with stackable Ø 4 mm laminated plug with protective collar and sliding sleeve for protection against accidental contact.
Technical specifications
Connection (1) | 4 mm plug, spring-loaded, straight | |
Connection (2) | 4 mm plug, spring-loaded, straight | |
Rated Voltage | 600 V | |
Rated current | 19 A | |
Touch safe | Yes | |
Colour | black | |
Cable length | 1 m | |
contact surface | nickel-plated | |
Cable cross-section | 1.0 mm² | |
Material | silicone | |
Rated category | CAT II | |
Stackable | Yes |
Download
Logistics
Customs tariff number | 85444290 |
Original Packaging | Bag with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |