66.9406-15023 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1.5 m, blue, silicone, 1.0 mm², CAT II, 66.9406-15023

Order No.: 86F9191
EAN: 4099891084660
MPN:
66.9406-15023
XZG410/SIL 1,50M BLAU
Series: XZG410/SIL
Stäubli Electrical Connectors
66.9406-15023 Stäubli Electrical Connectors Test Leads Image 1
66.9406-15023 Stäubli Electrical Connectors Test Leads Image 2
66.9406-15023 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
13.5779 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
13.58 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5779 €
25 pcs.
12.5545 €
50 pcs.
11.5549 €
100 pcs.
10.8647 €
500 pcs.
10.1864 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, 66.9406-15023, Stäubli Electrical Connectors

Highly flexible, with silicone insulation, especially for connecting electrical devices that are not (yet) equipped with safety sockets. are not (yet) equipped with safety sockets. On both sides with stackable Ø 4 mm laminated plug with protective collar and sliding sleeve for protection against accidental contact.

Technical specifications
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Rated Voltage 600 V
Rated current 19 A
Touch safe Yes
Colour blue
Cable length 1.5 m
contact surface nickel-plated
Cable cross-section 1.0 mm²
Material silicone
Rated category CAT II
Stackable Yes
Logistics
Customs tariff number 85444290
Original Packaging Bag with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead