66.9407-02523 | Stäubli Electrical Connectors
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 0.25 m, blue, PVC, 2.5 mm², CAT II, 66.9407-02523
Order No.: 86F9397
EAN: 4099891761684
MPN:
66.9407-02523
XZG425 0,25M BLAU
Series: Test & Measurement
Unit Price (€ / pc.)
10.6981 € *
Available: 10 pcs.
Leadtime: 4 Weeks **
Total Price:
10.70 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6981 €
25 pcs.
9.8770 €
50 pcs.
9.0797 €
100 pcs.
8.5442 €
500 pcs.
8.0206 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test lead, 66.9407-02523, Stäubli Electrical Connectors
The 66.9407-02523 is a highly flexible test lead suitable for connecting electrical devices not (yet) equipped with safety sockets. With stackable Ø 4 mm MULTILAM plugs on both ends with protec-tive collar and retractable sleeve to prevent accidental touching.
Technical specifications
Connection (1) | 4 mm Lamellenstecker, gerade | |
Connection (2) | 4 mm Lamellenstecker, gerade | |
Cable length | 0.25 m | |
Cable cross-section | 2,5 mm² | |
Colour | blau | |
Material | PVC | |
contact surface | vernickelt | |
Rated category | CAT II | |
Rated Voltage | 600 V | |
Rated current | 32 A | |
Touch safe | No | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |