66.9407-02525 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 0.25 m, green, PVC, 2.5 mm², CAT II, 66.9407-02525

Order No.: 86F9399
EAN: 4099891761707
MPN:
66.9407-02525
XZG425 0,25M GRÜN
66.9407-02525 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
11.2336 € *
Available: 16 pcs.
Total Price:
11.23 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2336 €
25 pcs.
10.3768 €
50 pcs.
9.5319 €
100 pcs.
8.9726 €
500 pcs.
8.4252 €
*incl. VAT plus shipping costs
Subject to prior sale

Test lead, 66.9407-02525, Stäubli Electrical Connectors

The 66.9407-02525 is a highly flexible test lead suitable for connecting electrical devices not (yet) equipped with safety sockets. With stackable Ø 4 mm MULTILAM plugs on both ends with protec-tive collar and retractable sleeve to prevent accidental touching.

Technical specifications
Filter Property Value
Connection (1) 4 mm lamella plug, straight
Connection (2) 4 mm lamella plug, straight
Cable length 0.25 m
Cable cross-section 2.5 mm²
Colour green
Material PVC
contact surface nickel-plated
Rated category CAT II
Rated Voltage 600 V
Rated current 32 A
Touch safe No
Stackable Yes
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes