66.9407-10021 | Stäubli Electrical Connectors
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, black, PVC, 2.5 mm², CAT II, 66.9407-10021
Unit Price (€ / pc.)
11.9595 € *
Available: 19 pcs.
Leadtime: 2 Weeks **
Total Price:
11.96 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9595 €
25 pcs.
11.0432 €
50 pcs.
10.1507 €
100 pcs.
9.5557 €
500 pcs.
8.9607 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring lead, 66.9407-10021, Stäubli Electrical Connectors
Highly flexible, with insulation in PVC especially suitable for connecting electrical devices not (yet) equipped with safety sockets. With stackable Ø 4 mm MULTILAM plugs on both ends with protective collar and retractable sleeve to prevent accidental touching.
Technical specifications
Connection (1) | 4 mm Stecker, gefedert, gerade | |
Connection (2) | 4 mm Stecker, gefedert, gerade | |
Cable length | 1 m | |
Cable cross-section | 2,5 mm² | |
Colour | schwarz | |
Material | PVC | |
contact surface | vernickelt | |
Rated category | CAT II | |
Rated Voltage | 600 V | |
Rated current | 32 A | |
Touch safe | Yes | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |