66.9407-10024 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1 m, yellow, PVC, 2.5 mm², CAT II, 66.9407-10024

Order No.: 86F9406
EAN: 4099891761776
MPN:
66.9407-10024
XZG425 1,0M GELB
Series: XZG425
66.9407-10024 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
11.9595 € *
Available: 12 pcs.
Leadtime: 1 Week **
Total Price:
11.96 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9595 €
25 pcs.
11.0432 €
50 pcs.
10.1507 €
100 pcs.
9.5557 €
500 pcs.
8.9607 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test lead, 66.9407-10024, Stäubli Electrical Connectors

The 66.9407-10024 is a highly flexible test lead suitable for connecting electrical devices not (yet) equipped with safety sockets. With stackable Ø 4 mm MULTILAM plugs on both ends with protec-tive collar and retractable sleeve to prevent accidental touching.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, gerade
Cable length 1 m
Cable cross-section 2,5 mm²
Colour gelb
Material PVC
contact surface vernickelt
Rated category CAT II
Rated Voltage 600 V
Rated current 32 A
Touch safe No
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes