66.9407-15028 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1.5 m, gray, PVC, 2.5 mm², CAT II, 66.9407-15028

Order No.: 86F9411
EAN: 4099891761820
MPN:
66.9407-15028
XZG425 1,50M GRAU
Series: XZG425
66.9407-15028 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
12.7925 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.79 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7925 €
25 pcs.
11.8643 €
50 pcs.
10.8885 €
100 pcs.
10.2340 €
500 pcs.
9.6033 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test lead, 66.9407-15028, Stäubli Electrical Connectors

The 66.9407-15028 is a highly flexible test lead suitable for connecting electrical devices not (yet) equipped with safety sockets. With stackable Ø 4 mm MULTILAM plugs on both ends with protec-tive collar and retractable sleeve to prevent accidental touching.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, gerade
Cable length 1.5 m
Cable cross-section 2,5 mm²
Colour grau
Material PVC
contact surface vernickelt
Rated category CAT II
Rated Voltage 600 V
Rated current 32 A
Touch safe No
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes