66.9407-20023 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, blue, PVC, 2.5 mm², CAT II, 66.9407-20023

Order No.: 86F9203
EAN: 4099891084776
MPN:
66.9407-20023
XZG425 2,00M BLAU
Series: XZG425
Stäubli Electrical Connectors
66.9407-20023 Stäubli Electrical Connectors Test Leads Image 1
66.9407-20023 Stäubli Electrical Connectors Test Leads Image 2
66.9407-20023 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
13.6850 € *
Available: 7 pcs.
Leadtime: On Request **
Total Price:
13.69 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6850 €
25 pcs.
12.6616 €
50 pcs.
11.6263 €
100 pcs.
10.9480 €
500 pcs.
10.2578 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, 66.9407-20023, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC especially suitable for connecting electrical devices not (yet) equipped with safety sockets. With stackable Ø 4 mm MULTILAM plugs on both ends with protective collar and retractable sleeve to prevent accidental touching.

Technical specifications
Anschluss (1) 4 mm Stecker, gefedert, gerade
Anschluss (2) 4 mm Stecker, gefedert, gerade
Bemessungsspannung 600 V
Bemessungsstrom 32 A
Berührungssicher Yes
Farbe blau
Kabellänge 2 m
Kontaktoberfläche vernickelt
Leiterquerschnitt 2,5 mm²
Material PVC
Messkategorie CAT II
Stapelbar Yes
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei