66.9407-20024 | Stäubli Electrical Connectors
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, yellow, PVC, 2.5 mm², CAT II, 66.9407-20024
Unit Price (€ / pc.)
13.6850 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.69 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6850 €
25 pcs.
12.6616 €
50 pcs.
11.6263 €
100 pcs.
10.9480 €
500 pcs.
10.2578 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test lead, 66.9407-20024, Stäubli Electrical Connectors
The 66.9407-20024 is a highly flexible test lead suitable for connecting electrical devices not (yet) equipped with safety sockets. With stackable Ø 4 mm MULTILAM plugs on both ends with protec-tive collar and retractable sleeve to prevent accidental touching.
Technical specifications
Connection (1) | 4 mm Lamellenstecker, gerade | |
Connection (2) | 4 mm Lamellenstecker, gerade | |
Cable length | 2 m | |
Cable cross-section | 2,5 mm² | |
Colour | gelb | |
Material | PVC | |
contact surface | vernickelt | |
Rated category | CAT II | |
Rated Voltage | 600 V | |
Rated current | 32 A | |
Touch safe | No | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |