66.9407-20027 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, brown, PVC, 2.5 mm², CAT II, 66.9407-20027

Order No.: 86F9414
EAN: 4099891761851
MPN:
66.9407-20027
XZG425 2,0M BRAUN
Series: XZG425
66.9407-20027 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
13.6850 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.69 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6850 €
25 pcs.
12.6616 €
50 pcs.
11.6263 €
100 pcs.
10.9480 €
500 pcs.
10.2578 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test lead, 66.9407-20027, Stäubli Electrical Connectors

The 66.9407-20027 is a highly flexible test lead suitable for connecting electrical devices not (yet) equipped with safety sockets. With stackable Ø 4 mm MULTILAM plugs on both ends with protec-tive collar and retractable sleeve to prevent accidental touching.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, gerade
Cable length 2 m
Cable cross-section 2,5 mm²
Colour braun
Material PVC
contact surface vernickelt
Rated category CAT II
Rated Voltage 600 V
Rated current 32 A
Touch safe No
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes