66.9408-05020 | Stäubli Electrical Connectors
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, green/yellow, silicone, 2.5 mm², CAT II, 66.9408-05020
Order No.: 86F9204
EAN: 4099891084783
MPN:
66.9408-05020
XZG425/SIL 0,50M GRÜN-GELB
Series: Test & Measurement
Unit Price (€ / pc.)
11.6501 € *
Available: 15 pcs.
Leadtime: 5 Weeks **
Total Price:
11.65 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6501 €
25 pcs.
10.7814 €
50 pcs.
9.9008 €
100 pcs.
9.3177 €
500 pcs.
8.7346 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring lead, 66.9408-05020, Stäubli Electrical Connectors
Highly flexible, with insulation insilicone especially suitable for connecting electrical devices not (yet) equipped with safety sockets. With stackable Ø 4 mm MULTILAM plugs on both ends with protective collar and retractable sleeve to prevent accidental touching.
Technical specifications
Connection (1) | 4 mm Stecker, gefedert, gerade | |
Connection (2) | 4 mm Stecker, gefedert, gerade | |
Cable length | 500 mm | |
Cable cross-section | 2,5 mm² | |
Colour | grün/gelb | |
Material | Silikon | |
contact surface | vernickelt | |
Rated category | CAT II | |
Rated Voltage | 600 V | |
Rated current | 32 A | |
Touch safe | Yes | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Original Packaging | Beutel mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |