66.9408-05024 | Stäubli Electrical Connectors
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, yellow, silicone, 2.5 mm², CAT II, 66.9408-05024
Unit Price (€ / pc.)
11.6501 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
11.65 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6501 €
25 pcs.
10.7814 €
50 pcs.
9.9008 €
100 pcs.
9.3177 €
500 pcs.
8.7346 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring lead, 66.9408-05024, Stäubli Electrical Connectors
Highly flexible, with insulation insilicone especially suitable for connecting electrical devices not (yet) equipped with safety sockets. With stackable Ø 4 mm MULTILAM plugs on both ends with protective collar and retractable sleeve to prevent accidental touching.
Technical specifications
Anschluss (1) | 4 mm Stecker, gefedert, gerade | |
Anschluss (2) | 4 mm Stecker, gefedert, gerade | |
Bemessungsspannung | 600 V | |
Bemessungsstrom | 32 A | |
Berührungssicher | Yes | |
Farbe | gelb | |
Kabellänge | 500 mm | |
Kontaktoberfläche | vernickelt | |
Leiterquerschnitt | 2,5 mm² | |
Material | Silikon | |
Messkategorie | CAT II | |
Stapelbar | Yes |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Originalverpackung | Beutel mit 25 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |