66.9408-15026 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1.5 m, purple, silicone, 2.5 mm², CAT II, 66.9408-15026

Order No.: 86F9228
EAN: 4099891085025
MPN:
66.9408-15026
XZG425/SIL 1,50M VIOLETT
Series: XZG425/SIL
66.9408-15026 Stäubli Electrical Connectors Test Leads Image 1
66.9408-15026 Stäubli Electrical Connectors Test Leads Image 2
66.9408-15026 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
14.4347 € *
Available: 2 pcs.
Leadtime: 6 Weeks **
Total Price:
14.43 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4347 €
25 pcs.
13.3518 €
50 pcs.
12.2689 €
100 pcs.
11.5430 €
500 pcs.
10.8290 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, 66.9408-15026, Stäubli Electrical Connectors

Highly flexible, with insulation insilicone especially suitable for connecting electrical devices not (yet) equipped with safety sockets. With stackable Ø 4 mm MULTILAM plugs on both ends with protective collar and retractable sleeve to prevent accidental touching.

Technical specifications
Anschluss (1) 4 mm Stecker, gefedert, gerade
Anschluss (2) 4 mm Stecker, gefedert, gerade
Bemessungsspannung 600 V
Bemessungsstrom 32 A
Berührungssicher Yes
Farbe violett
Kabellänge 1.5 m
Kontaktoberfläche vernickelt
Leiterquerschnitt 2,5 mm²
Material Silikon
Messkategorie CAT II
Stapelbar Yes
Logistics
Zolltarifnummer 85444290
Originalverpackung Beutel mit 25 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei