66.9408-20020 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, green/yellow, silicone, 2.5 mm², CAT II, 66.9408-20020

Order No.: 86F9231
EAN: 4099891085056
MPN:
66.9408-20020
XZG425/SIL 2,00M GRÜN-GELB
66.9408-20020 Stäubli Electrical Connectors Test Leads Image 1
66.9408-20020 Stäubli Electrical Connectors Test Leads Image 2
66.9408-20020 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
15.8270 € *
Available: 20 pcs.
Leadtime: 5 Weeks **
Total Price:
15.83 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8270 €
25 pcs.
14.6370 €
50 pcs.
13.4470 €
100 pcs.
12.6616 €
500 pcs.
11.8762 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, 66.9408-20020, Stäubli Electrical Connectors

Highly flexible, with insulation insilicone especially suitable for connecting electrical devices not (yet) equipped with safety sockets. With stackable Ø 4 mm MULTILAM plugs on both ends with protective collar and retractable sleeve to prevent accidental touching.

Technical specifications
Connection (1) 4 mm Stecker, gefedert, gerade
Connection (2) 4 mm Stecker, gefedert, gerade
Cable length 2 m
Cable cross-section 2,5 mm²
Colour grün/gelb
Material Silikon
contact surface vernickelt
Rated category CAT II
Rated Voltage 600 V
Rated current 32 A
Touch safe Yes
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei