66.9408-20023 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, blue, silicone, 2.5 mm², CAT II, 66.9408-20023

Order No.: 86F8039
EAN: 4099891079222
MPN:
66.9408-20023
XZG425/SIL 2,0M BLAU
Series: XZG425/SIL
66.9408-20023 Stäubli Electrical Connectors Test Leads Image 1
66.9408-20023 Stäubli Electrical Connectors Test Leads Image 2
66.9408-20023 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
15.8270 € *
Available: 27 pcs.
Leadtime: 1 Week **
Total Price:
15.83 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8270 €
25 pcs.
14.6370 €
50 pcs.
13.4470 €
100 pcs.
12.6616 €
500 pcs.
11.8762 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, 66.9408-20023, Stäubli Electrical Connectors

Highly flexible, with insulation insilicone especially suitable for connecting electrical devices not (yet) equipped with safety sockets. With stackable Ø 4 mm MULTILAM plugs on both ends with protective collar and retractable sleeve to prevent accidental touching.

Technical specifications
Anschluss (1) 4 mm Stecker, gefedert, gerade
Anschluss (2) 4 mm Stecker, gefedert, gerade
Bemessungsspannung 600 V
Bemessungsstrom 32 A
Berührungssicher Yes
Farbe blau
Kabellänge 2 m
Kontaktoberfläche vernickelt
Leiterquerschnitt 2,5 mm²
Material Silikon
Messkategorie CAT II
Stapelbar Yes
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Originalverpackung Beutel mit 25 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei