66.9411-10022 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1 m, red, PVC, 1.0 mm², CAT II, 66.9411-10022

Order No.: 86F9417
EAN: 4099891761882
MPN:
66.9411-10022
XZG410-L 1,0M ROT
Series: XZG410-L
66.9411-10022 Stäubli Electrical Connectors Test Leads
Image may differ

Vom Hersteller nicht mehr lieferbar

Unit Price (€ / pc.)
7.7588 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
7.76 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7588 €
25 pcs.
7.1400 €
50 pcs.
6.7235 €
100 pcs.
6.2951 €
500 pcs.
5.8786 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test lead, 66.9411-10022, Stäubli Electrical Connectors

The 66.9411-10022 is a highly flexible test lead with stackable Ø 4 mm MULTILAM plug with protective col-lar and retractable sleeve to prevent acciden-tal touching especially suitable for connect-ing to electrical devices not (yet) equipped with safety sockets. The other end with in-line Ø 4 mm MULTILAM plug with rigid in-sulating sleeve, e.g. for connecting probes or test clips.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, gerade
Cable length 1 m
Cable cross-section 1,0 mm²
Colour rot
Material PVC
contact surface vernickelt
Rated category CAT II
Rated Voltage 600 V
Rated current 19 A
Touch safe No
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes