66.9411-20021 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, black, PVC, 1.0 mm², CAT II, 66.9411-20021

Order No.: 86F9419
EAN: 4099891761905
MPN:
66.9411-20021
XZG410-L 2,0M SCHWARZ
Series: XZG410-L
66.9411-20021 Stäubli Electrical Connectors Test Leads
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, black, PVC, 1.0 mm², CAT II, 66.1048-20021
*incl. VAT plus shipping costs

Test lead, 66.9411-20021, Stäubli Electrical Connectors

The 66.9411-20021 is a highly flexible test lead with stackable Ø 4 mm MULTILAM plug with protective col-lar and retractable sleeve to prevent acciden-tal touching especially suitable for connect-ing to electrical devices not (yet) equipped with safety sockets. The other end with in-line Ø 4 mm MULTILAM plug with rigid in-sulating sleeve, e.g. for connecting probes or test clips.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, gerade
Cable length 2 m
Cable cross-section 1,0 mm²
Colour schwarz
Material PVC
contact surface vernickelt
Rated category CAT II
Rated Voltage 600 V
Rated current 19 A
Touch safe No
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement