66.9411-20022 | Stäubli Electrical Connectors
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, red, PVC, 1.0 mm², CAT II, 66.9411-20022
As an alternative, we recommend the following item:

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, red, PVC, 1.0 mm², CAT II, 66.1048-20022
Order No.: 86F0732
Manufacturer: Stäubli Electrical Connectors
per pc. 7.7231 € *
*incl. VAT plus shipping costs
Test lead, 66.9411-20022, Stäubli Electrical Connectors
The 66.9411-20022 is a highly flexible test lead with stackable Ø 4 mm MULTILAM plug with protective col-lar and retractable sleeve to prevent acciden-tal touching especially suitable for connect-ing to electrical devices not (yet) equipped with safety sockets. The other end with in-line Ø 4 mm MULTILAM plug with rigid in-sulating sleeve, e.g. for connecting probes or test clips.
Technical specifications
Connection (1) | 4 mm Lamellenstecker, gerade | |
Connection (2) | 4 mm Lamellenstecker, gerade | |
Cable length | 2 m | |
Cable cross-section | 1,0 mm² | |
Colour | rot | |
Material | PVC | |
contact surface | vernickelt | |
Rated category | CAT II | |
Rated Voltage | 600 V | |
Rated current | 19 A | |
Touch safe | No | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |