66.9426-15022 | Stäubli Electrical Connectors
Measuring lead with (test probe, straight) to (4 mm plug, spring-loaded, straight), 1.5 m, red, TPE, 0.5 mm², 66.9426-15022
As an alternative, we recommend the following item:

Safety measuring lead with (test probe, straight) to (4 mm lamella plug, straight), 1.5 m, red, TPE, 0.5 mm², CAT IV, 66.8011-15022
Order No.: 86F0946
Manufacturer: Stäubli Electrical Connectors
per pc. 14.8274 € *
*incl. VAT plus shipping costs
Measuring lead, 66.9426-15022, Stäubli Electrical Connectors
Highly flexible. One end with Ø 4 mm test probe with spring-loaded MULTILAM, the other end with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve. Supplied with protective cap.
Technical specifications
Connection (1) | Prüfspitze, gerade | |
Connection (2) | 4 mm Stecker, gefedert, gerade | |
Rated Voltage | 5000 V | |
Rated current | 10 A | |
Touch safe | Yes | |
Colour | rot | |
Cable length | 1.5 m | |
contact surface | vernickelt | |
Cable cross-section | 0,5 mm² | |
Material | TPE | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |