66.9426-15023 | Stäubli Electrical Connectors
Measuring lead with (test probe, straight) to (4 mm plug, spring-loaded, straight), 1.5 m, blue, TPE, 0.5 mm², 66.9426-15023
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / pc.)
17.5525 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
17.55 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5525 €
10 pcs.
15.4462 €
50 pcs.
14.3990 €
100 pcs.
13.7564 €
500 pcs.
13.0662 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring lead, 66.9426-15023, Stäubli Electrical Connectors
Highly flexible. One end with Ø 4 mm test probe with spring-loaded MULTILAM, the other end with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve. Supplied with protective cap.
Technical specifications
Connection (1) | Prüfspitze, gerade | |
Connection (2) | 4 mm Stecker, gefedert, gerade | |
Rated Voltage | 5000 V | |
Rated current | 10 A | |
Touch safe | Yes | |
Colour | blau | |
Cable length | 1.5 m | |
contact surface | vernickelt | |
Cable cross-section | 0,5 mm² | |
Material | TPE | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85446090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |