66.9531-15021 | Stäubli Electrical Connectors

Measuring lead with (dolphin clamp) to (dolphin clamp), 1.5 m, black, PVC, 2.5 mm², CAT III, 66.9531-15021

Order No.: 86F9423
EAN: 4099891762001
MPN:
66.9531-15021
XDLS-418 1,5M SCHWARZ
Series: XDLS-418
Stäubli Electrical Connectors
66.9531-15021 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
12.6973 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
12.70 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6973 €
10 pcs.
11.6144 €
50 pcs.
10.8766 €
100 pcs.
10.1507 €
500 pcs.
9.4367 €
*incl. VAT plus shipping costs
**Subject to prior sale

Dolphin clip, 66.9531-15021, Stäubli Electrical Connectors

The 66.9531-15021 is a highly flexible one end dolphin clip with all-round insulation, toothed jaws for wide grip and surface for fine wire. The other end with Ø 4 mm MULTILAM plug with rigid insulating sleeve.

Technical specifications
Connection (1) dolphin clamp
Connection (2) dolphin clamp
Rated Voltage 1000 V
Rated current 32 A
Colour black
Cable length 1.5 m
contact surface nickel-plated
Cable cross-section 2.5 mm²
Material PVC
Rated category CAT III
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes