66.9645-15022 | Stäubli Electrical Connectors

Measuring lead with (test probe, straight) to (4 mm plug, spring-loaded, angled), 1.5 m, red, PVC, 0.75 mm², CAT II, 66.9645-15022

Order No.: 86F9126
EAN: 4099891084356
MPN:
66.9645-15022
XPF-480/2G 1,50M ROT
Series: XPF-480/2G
Stäubli Electrical Connectors
66.9645-15022 Stäubli Electrical Connectors Test Leads Image 1
66.9645-15022 Stäubli Electrical Connectors Test Leads Image 2
66.9645-15022 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Measuring lead with (test probe, straight) to (4 mm plug, spring-loaded, angled), 1.5 m, red, PVC, 1.0 mm², CAT II, 66.9008-15022
*incl. VAT plus shipping costs

Measuring lead, 66.9645-15022, Stäubli Electrical Connectors

Highly flexible test lead One end with Ø 2 mm test probe made of stainless steel with a thread for use with screw-on accessories, offering various contacting possibilities The other end with in-line or right angled Ø 4 mm MULTILAM plug with rigid insulating sleeve.

Technical specifications
Connection (1) test probe, straight
Connection (2) 4 mm plug, spring-loaded, angled
Rated Voltage 1000 V
Rated current 15 A
Touch safe Yes
Colour red
Cable length 1.5 m
contact surface nickel-plated
Cable cross-section 0.75 mm²
Material PVC
Rated category CAT II
Stackable No
Logistics
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement