66.9737-20022 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, red, silicone, 2.5 mm², CAT II, 66.9737-20022

Order No.: 86F4746
EAN: 4099891074180
MPN:
66.9737-20022
XVS-448 2M ROT
Series: XVS-448
Stäubli Electrical Connectors
66.9737-20022 Stäubli Electrical Connectors Test Leads
Image may differ

No longer available from manufacturer, LTB: 12.31.2022

Unit Price (€ / pc.)
6.2475 € *
Available: 5 pcs.
Total Price:
6.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.2475 €

Measuring lead, 66.9737-20022, Stäubli Electrical Connectors

Highly flexible test leads with insulation in silicone with stackable Ø 4 mm MULTILAM plugs with rigid insulating sleeve on both ends.

Technical specifications
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Rated Voltage 600 V
Rated current 32 A
Touch safe Yes
Colour red
Cable length 2 m
contact surface nickel-plated
Cable cross-section 2.5 mm²
Material silicone
Rated category CAT II
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Bag with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead