66.9795-250 | Stäubli Electrical Connectors
Kelvin measuring lead with (kelvin clamp, straight) to (2 x 4 mm plug, spring-loaded, straight), 2.5 m, black, silicone, 1.0 mm², CAT II, 66.9795-250
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / pc.)
45.6008 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
45.60 € *
Price list
Quantity
Price per unit*
1 pcs.
45.6008 €
5 pcs.
42.8757 €
10 pcs.
41.2216 €
50 pcs.
39.4009 €
100 pcs.
37.7468 €
*incl. VAT plus shipping costs
**Subject to prior sale
Kelvin test lead, 66.9795-250, Stäubli Electrical Connectors
One end with Kelvin dolphin clip with all round insulation, robust, strong-jawed and with surface for fine wire, offering a versatile range of connecting possibilities. The other end with Ø 4 mm MULTILAM plug with rigid insulating sleeve. Highly flexible, silicone-insulated coaxial cable.
XDK-KELVIN Technical specifications
Connection (1) | Kelvin Klemme, gerade | |
Connection (2) | 2 x 4 mm Stecker, gefedert, gerade | |
Cable length | 2.5 m | |
Cable cross-section | 1,0 mm² | |
Colour | schwarz | |
Material | Silikon | |
contact surface | vernickelt | |
Rated category | CAT II | |
Rated Voltage | 1000 V | |
Rated current | 20 A | |
Touch safe | Yes | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |