67.9800-160 | Stäubli Electrical Connectors
Coaxial cable with (BNC plug) to (2 x 4 mm plug, straight), 1.6 m, black/red, PVC, CAT II, 67.9800-160
This item is no longer available.
As an alternative, we recommend the following item:

Measuring lead with (BNC plug, straight) to (4 mm lamella plug, straight), 1.6 m, black, PVC, CAT II, CAT III, 66.1030-160
Order No.: 86F9366
Manufacturer: Stäubli Electrical Connectors
per pc. 27.6556 € *
Adapter lead, 67.9800-160, Stäubli Electrical Connectors
Highly flexible, fully shielded adapter leads. One end with coaxial cable with touch-protected BNC male connector, other end with in-line Ø 4 mm MULTILAM plugs with rigid insulating sleeve.
Technical specifications
Connection (1) | BNC-Stecker | |
Connection (2) | 2 x 4 mm Stecker, gerade | |
Rated Voltage | 600 V | |
Touch safe | Yes | |
Colour | schwarz/rot | |
Cable length | 1.6 m | |
Material | PVC | |
Rated category | CAT II | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |