67.9867-160 | Stäubli Electrical Connectors

Measuring lead with (BNC plug, straight) to (4 mm lamella plug, straight), 1.6 m, black/red, silicone, CAT II, CAT III, 67.9867-160

Order No.: 86F9426
EAN: 4099891762032
MPN:
67.9867-160
XLAM-414/SC/SIL 1,6M
Series: XLAM-414/SC/SIL
67.9867-160 Stäubli Electrical Connectors Test Leads
Image may differ

Vom Hersteller nicht mehr lieferbar

Unit Price (€ / pc.)
33.1772 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
33.18 € *
Price list
Quantity
Price per unit*
1 pcs.
33.1772 €
5 pcs.
31.5112 €
10 pcs.
29.8571 €
50 pcs.
28.1911 €
100 pcs.
26.5370 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter lead, 67.9867-160, Stäubli Electrical Connectors

The 67.9867-160 is a highly flexible one end fully shielded adapter lead with coaxial cable with touch-protected BNC male connector, other end with in-line Ø 4 mm MULTILAM plugs with rigid insulating sleeve.

Technical specifications
Anschluss (1) BNC Stecker, gerade
Anschluss (2) 4 mm Lamellenstecker, gerade
Bemessungsspannung 1000 V/600 V
Berührungssicher Yes
Farbe schwarz/rot
Kabellänge 1.6 m
Material Silikon
Messkategorie CAT II, CAT III
Stapelbar No
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes