68.9444-01521 | Stäubli Electrical Connectors
Measuring lead with (fork plug, straight) to (crocodile clip), 0.15 m, black, silicone, 0.5 mm², CAT II, 68.9444-01521
Unit Price (€ / pc.)
8.3181 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.32 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3181 €
10 pcs.
7.6041 €
50 pcs.
7.1281 €
100 pcs.
6.6521 €
500 pcs.
6.1761 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reference lead, 68.9444-01521, Stäubli Electrical Connectors
Highly flexible reference lead with insulation in silicone. One end with fork-type plug for connecting to the shielded contact on the side of the probe, other end with crocodile clip with allround insulation and toothed gripping jaws with fine-wire clamping surface.
Technical specifications
Connection (1) | Gabelstecker, gerade | |
Connection (2) | Krokodilklemme | |
Rated Voltage | 600 V | |
Touch safe | No | |
Colour | schwarz | |
Cable length | 0.15 m | |
Cable cross-section | 0,5 mm² | |
Material | Silikon | |
Rated category | CAT II | |
Stackable | No |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |