68.9518-05021 | Stäubli Electrical Connectors

Measuring lead with (2 mm plug, angled) to (4 mm plug, straight), 0.5 m, black, silicone, 0.75 mm², CAT III, CAT IV, 68.9518-05021

Order No.: 86F9393
EAN: 4099891760656
MPN:
68.9518-05021
GB284 0,5M SCHWARZ
Series: GB284
Stäubli Electrical Connectors
68.9518-05021 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
7.1638 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.16 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1638 €
10 pcs.
6.5450 €
50 pcs.
6.1404 €
100 pcs.
5.7358 €
500 pcs.
5.3193 €
*incl. VAT plus shipping costs
**Subject to prior sale

Reference lead, 68.9518-05021, Stäubli Electrical Connectors

Highly flexible Silicone-insulated reference leads. One end with Ø 2 mm safety plug, other end with Ø 4 mm safety plug. Lead length: 50 cm.

Technical specifications
Connection (1) 2 mm plug, angled
Connection (2) 4 mm plug, straight
Rated Voltage 1000 V/600 V
Rated current 10 A
Colour black
Cable length 0.5 m
Cable cross-section 0.75 mm²
Material silicone
Rated category CAT III, CAT IV
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes