68.9519-01521 | Stäubli Electrical Connectors

Measuring lead with (hook clamp) to (2 mm plug, angled), 0.15 m, black, silicone, 0.5 mm², CAT III, CAT IV, 68.9519-01521

Order No.: 86F9394
EAN: 4099891760663
MPN:
68.9519-01521
GH284 0,15M SCHWARZ
Series: HF
68.9519-01521 Stäubli Electrical Connectors Test Leads Image 1
68.9519-01521 Stäubli Electrical Connectors Test Leads Image 2
Image may differ
Unit Price (€ / pc.)
9.7104 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
9.71 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7104 €
10 pcs.
8.8774 €
50 pcs.
8.3300 €
100 pcs.
7.7588 €
500 pcs.
7.2114 €
*incl. VAT plus shipping costs
**Subject to prior sale

Reference lead, 68.9519-01521, Stäubli Electrical Connectors

Ø 2 mm reference lead with hook clip.

Technical specifications
Connection (1) Haken-Klemme
Connection (2) 2 mm Stecker, abgewinkelt
Rated Voltage 1000 V/600 V
Touch safe No
Colour schwarz
Cable length 0.15 m
Cable cross-section 0,5 mm²
Material Silikon
Rated category CAT III, CAT IV
Stackable No
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes