32.0065 | Stäubli Electrical Connectors

Torque screwdriver kit, 3-6 Nm, 460 g, 32.0065

Order No.: 02L7190
EAN: 4099891957377
MPN:
32.0065
PV-WZ-TORQUE-SET
Series: Solarline
32.0065 Stäubli Electrical Connectors Torque Tools and accessories
Image may differ
Unit Price (€ / pc.)
172.0264 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
172.03 € *
Price list
Quantity
Price per unit*
1 pcs.
172.0264 €
5 pcs.
158.2700 €
*incl. VAT plus shipping costs
**Subject to prior sale

Torque tool set, 32.0065, Stäubli Electrical Connectors

Adjustable torque tool set with special design: easy-in, easy-out, universal hold and one-hand use. Comes with a multi-component special pistol grip which provides a safe and comfortable fit in the hand and high-power transfer.

Technical specifications
Version Drehmoment-Werkzeug-Set
Torque range 3-6 Nm
Accuracy ±6 %
Weight 460 g
Logistics
Country of origin CH
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes