74160001 | STAHLWILLE

Spark plug brush, 3 row, brass wire 0.15 mm, 74160001

Order No.: 10L6548
EAN: 4018754045372
MPN:
74160001
74160001 STAHLWILLE Brushes, Cleaning pens
Image may differ
Unit Price (€ / pc.)
3.4867 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
3.49 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4867 €
5 pcs.
3.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spark plug brush, 74160001, STAHLWILLE

Features

  • Wood with brass wire 0.15 mm
Technical specifications
Product type Zündkerzenbürste
Version 3-reihig, Messingdraht 0,15 mm
Logistics
Country of origin DE
Customs tariff number 96039099
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes