77621001 | STAHLWILLE

Safety cutter, L 174 mm, 77621001

Order No.: 10L6552
EAN: 4018754229819
MPN:
77621001
STAHLWILLE
77621001 STAHLWILLE Knives Scalpels and Accessories
Image may differ
Unit Price (€ / pc.)
14.3990 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.40 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3990 €
5 pcs.
12.9591 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety knife, 77621001, STAHLWILLE

Features

  • Blade adjustable by means of slider
  • Spare blades can be stored inside the handle
  • Blade changes without tools
  • With hanging hole
  • Ideally suited for cutting card, rubber, leather, wood etc.
Technical specifications
Ausführung Sicherheitsmesser
Gewicht 200 g
Länge 174 mm
Logistics
Ursprungsland ES
Zolltarifnummer 82119200
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes