01350030 | STAHLWILLE
Bit, T30, TORX, BL 16 mm, L 28 mm, 01350030
Order No.: 10L6417
EAN: 4018754001194
MPN:
01350030
Unit Price (€ / pc.)
12.7211 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.72 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7211 €
5 pcs.
11.4597 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwdriver bits, 01350030, STAHLWILLE
Features
- For internal TORX screws
- Chrome alloy steel, chrome plated
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | No | |
Size | T30 | |
Blade length | 16 mm | |
Peak type | TORX | |
Length | 28 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |