01350040 | STAHLWILLE

Bit, T40, TORX, BL 16 mm, L 28 mm, 01350040

Order No.: 10L6418
EAN: 4018754001200
MPN:
01350040
01350040 STAHLWILLE Screwdrivers, Bits and Bitholders Image 1
01350040 STAHLWILLE Screwdrivers, Bits and Bitholders Image 2
Image may differ
Unit Price (€ / pc.)
14.2800 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
14.28 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2800 €
5 pcs.
12.8282 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdriver bits, 01350040, STAHLWILLE

Features

  • For internal TORX screws
  • Chrome alloy steel, chrome plated
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size T40
Blade length 16 mm
Peak type TORX
Length 28 mm
Logistics
Country of origin QU
Customs tariff number 82042000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes